- RS Stock No.:
- 139-3582
- Mfr. Part No.:
- 28.0125-050-24
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 139-3582
- Mfr. Part No.:
- 28.0125-050-24
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Staubli SLK425-E/N Series Stackable Test Leads
SLK425-E/N series stackable test leads terminated either end with 4 mm diameter MULTILAM plugs. These test leads have a 1000 V CAT II/ 32 A, 600 V CAT III / 32 A rating. The leads are 2.5mm2 in diameter and have a highly flexible PVC insulation. The plugs have a rigid insulating sleeve. The insulation of these stackable test leads is colour coded to aid identification
Features and Benefits
1000 V CAT II/ 32 A, 600 V CAT III / 32 A rating
Stackable MULTILAM plugs
Flexible PVC leads
Colour coded insulation
Stackable MULTILAM plugs
Flexible PVC leads
Colour coded insulation
Specifications
Attribute | Value |
---|---|
Lead Length | 500mm |
Current Rating | 32A |
Test Lead Type | 4 mm Connector Test Leads |
Colour | Yellow |
Voltage Rating | 1kV |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Nickel Plated |
Safety Category | CAT II 1000 V, CAT III 600V |
Insulation Material | PVC |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 1000V |
- RS Stock No.:
- 139-3582
- Mfr. Part No.:
- 28.0125-050-24
- Brand:
- Staubli