- RS Stock No.:
- 189-1793
- Mfr. Part No.:
- 938420101
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch 21.06.2024
Added
Price Each (In a Pack of 100)
Kr. 12,913
(exc. VAT)
Kr. 16,141
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | Kr. 12,913 | Kr. 1 291,30 |
*price indicative |
- RS Stock No.:
- 189-1793
- Mfr. Part No.:
- 938420101
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Product Details
Spring-loaded 2 mm plug, for leads up to 0.5 mm² and a maximum outer diameter of 2 mm, suitable to all unsprung 2 mm connections
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 6A |
Type | Test Connector |
Contact Material | Brass |
Insulation Material | PVC-P |