Multi Contact, Red 4mm Socket, Optalloy Plated, 30 V ac, 60 V dc, 25A

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Telephone bushing, insulated, coloured for 8 mm holes

Ø4 mm bushing for insulated fitting in Ø8 mm holes.
Optalloy coated brass, with 1 nut.
Ø1 mm hole for cable, soldered joint.
Length: 28 mm, head diameter: 10.5 mm.
Coloured plastic.

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

Specifications
Attribute Value
Colour Red
Gender Female
Termination Method Solder
Voltage Rating 30 V ac, 60 V dc
Current Rating 25A
Contact Plating Optalloy
Length 28mm
Contact Material Brass
Discontinued product
Related Products
From Hirschmann Test & Measurement , this MLB ...
Description:
From Hirschmann Test & Measurement , this MLB touch-proof test lead features a plug with a sliding insulating sleeve and a pin with a captive spring. Stackable for a tower connection configuration, this 4mm test lead is highly versatile. Features ...
Adaptors for the rapid testing of hard-to-get-at contacts ...
Description:
Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage. Temperature range: + 50°C unless stated. ...
Hirschmann Test and Measurement SEB 2600 G M4, ...
Description:
Hirschmann Test and Measurement SEB 2600 G M4, CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and M4 threaded termination with solder connection. These SEB 2600 G M4 4mm test ...
Bridge connector with tap socket. Plug separation: 12mm. ...
Description:
Bridge connector with tap socket. Plug separation: 12mm. Silver plated brass contacts. Sprung pins. Polypropylene/PVC body. Temperature range: -40°C to +80°C.