- RS Stock No.:
- 917-5706
- Mfr. Part No.:
- MP020-5GS
- Brand:
- Monolithic Power Systems (MPS)
Discontinued product
- RS Stock No.:
- 917-5706
- Mfr. Part No.:
- MP020-5GS
- Brand:
- Monolithic Power Systems (MPS)
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flyback Controllers and Regulators, Monolithic Power Systems
Primary and Secondary Side Regulation
AC-DC Power Conversion, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Mounting Type | Surface Mount |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Package Type | SOIC |
Input Voltage Range | 85 → 265 V ac |
Current Limit | 395mA |
Minimum Input Voltage | 85 V ac |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +125 °C |
- RS Stock No.:
- 917-5706
- Mfr. Part No.:
- MP020-5GS
- Brand:
- Monolithic Power Systems (MPS)