Parvalux Induction AC Geared Motor, Reversible, 220 → 240 V ac, 7 rpm

  • RS Stock No. 397-427
  • Mfr. Part No. SD8-0201/CONT
  • Brand Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

SD8 Motor & MIW Model Gearbox Combinations

Single phase capacitor ac start and run motors, and double reduction worm gearbox combinations

All motors in this range are 240Vac

AC Single Phase and Inline Worm Gearbox

Specifications
Attribute Value
Output Speed 7 rpm
Supply Voltage 220 → 240 V
AC Motor Type Induction
Rotation Reversible
Maximum Output Torque 17 Nm
Shaft Diameter 12mm
Length 203mm
Width 136mm
Depth 113mm
Dimensions 203 x 136 x 113 mm
Shaft Length 52mm
Discontinued product
Related Products
Three phase motors and double reduction worm gearbox ...
Description:
Three phase motors and double reduction worm gearbox combinations. 220/380/440Vac.
ac. Three Phase Motors & Single Reduction Worm ...
Description:
ac. Three Phase Motors & Single Reduction Worm Gearbox Combinations. 220/380/440Vac.
A range of Crouzet DC motors from the ...
Description:
A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, ...
Unidirectional asynchronous geared motors with a power output ...
Description:
Unidirectional asynchronous geared motors with a power output of 9.5 W.Motors for use in office equipment, advertising devices and medical instruments.Sintered bearings, lubricated for life.Connect using these terminals.