- RS Stock No.:
- 400-719
- Mfr. Part No.:
- SD29-0057/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 400-719
- Mfr. Part No.:
- SD29-0057/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SD29 Motor & LIW Model Gearbox Combinations
Single phase capacitor ac start and run motors, and double reduction worm gearbox combinations
All motors in this range are 240Vac
AC Single Phase and Inline Worm Gearbox
Specifications
Attribute | Value |
---|---|
AC Motor Type | Induction |
Supply Voltage | 220 → 240 V |
Output Speed | 12 rpm |
Shaft Diameter | 15mm |
Shaft Length | 51mm |
Width | 159mm |
Maximum Output Torque | 20 Nm |
Rotation | Reversible |
Length | 245mm |
Depth | 146mm |
Dimensions | 245 x 159 x 146 mm |
- RS Stock No.:
- 400-719
- Mfr. Part No.:
- SD29-0057/CONT
- Brand:
- Parvalux