Parvalux Induction AC Geared Motor, Reversible, 220 → 240 V ac, 23 rpm

  • RS Stock No. 717-332
  • Mfr. Part No. SD8-0190/CONT
  • Brand Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

SD8 Motor & S Model Gearbox Combinations

Single phase capacitor ac start and run motors, and single reduction worm gearbox combinations

All motors in this range are 240Vac

AC Single Phase and Worm Gearbox

Specifications
Attribute Value
Output Speed 23 rpm
Supply Voltage 220 → 240 V
AC Motor Type Induction
Rotation Reversible
Maximum Output Torque 2.3 Nm
Shaft Diameter 9mm
Length 180mm
Width 96mm
Depth 106mm
Dimensions 180 x 96 x 106 mm
Shaft Length 29mm
Discontinued product
Related Products
The range of Crouzet 3.5W synchronous AC motors ...
Description:
The range of Crouzet 3.5W synchronous AC motors rotates in either an anti-clockwise or clockwise direction which is controlled by a capacitor. The synchronous motors maintain their speed of rotation until an overload occurs. When this happens the motor loses ...
ac. Single Phase Capacitor Start & Run Motors ...
Description:
ac. Single Phase Capacitor Start & Run Motors & Worm/Multispur Reduction Gearbox Combinations. All motors in this range are 240Vac.
RS Pro MT7a series reversible synchronous motors are ...
Description:
RS Pro MT7a series reversible synchronous motors are permanent magnet type with two stator windings for single phase. Constant rotation speed as a function of the power supply frequency. Direction of rotation controlled by a phase shifting capacitor. Permanent magnet ...
The frame of the AC motor comprises pressure ...
Description:
The frame of the AC motor comprises pressure die castings coated with a durable grey hammer synthetic enamel. The precision manufactured armatures are statically and dynamically balanced. Stators and armatures are wound with first class quality synthetic covered copper wire ...