Parvalux Induction AC Geared Motor, Reversible, 220 → 240 V ac, 47 rpm

  • RS Stock No. 717-584
  • Mfr. Part No. SD29-0048/CONT
  • Brand Parvalux
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SD29 Motor & M Model Gearbox Combinations

Single phase capacitor ac start and run motors, and single reduction worm gearbox combinations

All motors in this range are 240Vac

AC Single Phase and Worm Gearbox

Specifications
Attribute Value
Output Speed 47 rpm
Supply Voltage 220 → 240 V
AC Motor Type Induction
Rotation Reversible
Maximum Output Torque 5.3 Nm
Shaft Diameter 12mm
Length 221mm
Width 96mm
Depth 121mm
Dimensions 221 x 96 x 121 mm
Shaft Length 52mm
Discontinued product
Related Products
The range of Crouzet Synchronous AC motors with ...
Description:
The range of Crouzet Synchronous AC motors with a power rating of 7.2W are small, compact motors with precise speed and short start and stop times. Depending on supply frequency the AC motors can provide a stable speed and the ...
ac. Single Phase Capacitor Start & Run Motors ...
Description:
ac. Single Phase Capacitor Start & Run Motors & Worm/Multispur Reduction Gearbox Combinations. All motors in this range are 240Vac.