Parvalux Induction AC Geared Motor, Reversible, 23 rpm, 55 W

  • RS Stock No. 717-663
  • Mfr. Part No. SD29-0039/CONT
  • Brand Parvalux
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SD29 Motor & M Model Gearbox Combinations

ac. Three Phase Motors & Single Reduction Worm Gearbox Combinations

220/380/440Vac

AC Three Phase and Worm Gearbox

Specifications
Attribute Value
Output Speed 23 rpm
AC Motor Type Induction
Power Rating 55 W
Rotation Reversible
Maximum Output Torque 5.9 Nm
Shaft Diameter 12mm
Gearhead Type Worm
Length 256mm
Width 96mm
Depth 121mm
Dimensions 256 x 96 x 121 mm
Shaft Length 52mm
Discontinued product
Related Products
Single phase capacitor ac start and run motors, ...
Description:
Single phase capacitor ac start and run motors, and double reduction worm gearbox combinations. All motors in this range are 240Vac.
Three phase motors and double reduction worm gearbox ...
Description:
Three phase motors and double reduction worm gearbox combinations. 220/380/440Vac.
ac. Three Phase Motors & Double Reduction Worm ...
Description:
ac. Three Phase Motors & Double Reduction Worm Gearbox Combinations. 220/380/440V ac.
Three phase ac motors and single reduction worm ...
Description:
Three phase ac motors and single reduction worm gearbox combinations. 220/380/440Vac.