- RS Stock No.:
- 717-679
- Mfr. Part No.:
- SD29-0040/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 717-679
- Mfr. Part No.:
- SD29-0040/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
Product Details
SD29 Motor & M Model Gearbox Combinations
ac. Three Phase Motors & Single Reduction Worm Gearbox Combinations
220/380/440Vac
AC Three Phase and Worm Gearbox
Specifications
Attribute | Value |
---|---|
Power Rating | 55 W |
AC Motor Type | Induction |
Output Speed | 29 rpm |
Gearhead Type | Worm |
Shaft Diameter | 12mm |
Shaft Length | 52mm |
Width | 96mm |
Length | 256mm |
Maximum Output Torque | 5.9 Nm |
Rotation | Reversible |
Depth | 121mm |
Dimensions | 256 x 96 x 121 mm |