Parvalux Induction AC Geared Motor, 1 Phase, Reversible, 220 → 240 V ac, 70 rpm

  • RS Stock No. 717-865
  • Mfr. Part No. SD18-0082/CONT
  • Brand Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

SD18 Motor & M Model Gearbox Combinations

Single phase capacitor ac start and run motors, and single reduction worm gearbox combinations

All motors in this range are 240Vac

AC Single Phase and Worm Gearbox

Specifications
Attribute Value
Output Speed 70 rpm
Supply Voltage 220 → 240 V
Phase 1
AC Motor Type Induction
Rotation Reversible
Maximum Output Torque 7.9 Nm
Shaft Diameter 12mm
Length 231mm
Width 120mm
Depth 141mm
Dimensions 231 x 120 x 141 mm
Shaft Length 52mm
Discontinued product
Related Products
Three phase motors ideal for a wide variety ...
Description:
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives. High efficiency motors to meet IE2 regulations. Comparable to old EFF regulations. Metric frame sizes to Cenelec standards. Class F insulation with class ...
Low voltage squirrel-cage motor with aluminum frame are ...
Description:
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting ...
Premium materials boasting high quality construction for use ...
Description:
Premium materials boasting high quality construction for use within heavy duty environments. Designed for industrial and model applications. Robust units which boast a high quality five pole motor. Sintered bronze bearings. High torque transfer from the motor through the gearbox ...
A selection guide for MFA Como Geared Motors ...
Description:
A selection guide for MFA Como Geared Motors available:. Designed for industrial and model applications. Robust powerful high quality 5 pole motor with sintered bronze bearings. All metal gearbox has high torque transfer from the motor through to the gearbox ...