Crouzet, 24 → 240 V ac, 8 Nm DC Geared Motor, Output Speed 600 rpm

  • RS Stock No. 125-0261
  • Mfr. Part No. 82304019
  • Brand Crouzet
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Geared DC Motor Series 82 340

A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Specifications
Attribute Value
Output Speed 600 rpm
Supply Voltage 24 → 240 V ac
Power Rating 0.2 W
Maximum Output Torque 8 Nm
Width 47 (Dia.)mm
Series 82340
Standards Met CE, CULus
Discontinued product
Related Products
Single phase capacitor ac start and run motors, ...
Description:
Single phase capacitor ac start and run motors, and single reduction worm gearbox combinations. All motors in this range are 240Vac.
Range of single-directional (clockwise or anticlockwise) synchronous geared ...
Description:
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.These geared motors have a non-return system to prevent problems occurring when stopping.
The range of Crouzet Synchronous AC motors with ...
Description:
The range of Crouzet Synchronous AC motors with a power rating of 7.2W are small, compact motors with precise speed and short start and stop times. Depending on supply frequency the AC motors can provide a stable speed and the ...
Unidirectional asynchronous geared motors with a power output ...
Description:
Unidirectional asynchronous geared motors with a power output of 9.5 W.Motors for use in office equipment, advertising devices and medical instruments.Sintered bearings, lubricated for life.Connect using these terminals.