- RS Stock No.:
- 125-0263
- Mfr. Part No.:
- 82304020
- Brand:
- Crouzet
Available to back order for despatch when stock is available
Added
Price Each
Kr. 1 280,51
(exc. VAT)
Kr. 1 600,64
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 280,51 |
5 - 9 | Kr. 1 216,49 |
10 - 24 | Kr. 1 152,47 |
25 - 49 | Kr. 1 088,45 |
50 + | Kr. 1 024,32 |
- RS Stock No.:
- 125-0263
- Mfr. Part No.:
- 82304020
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Geared DC Motor Series 82 340
A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.2 W |
AC Motor Type | Geared |
Supply Voltage | 24 → 240 V |
Output Speed | 600 rpm |
Width | 47 (Dia.)mm |
Maximum Output Torque | 8 Nm |
Standards Met | CE, cULus |
Series | 82340 |