- RS Stock No.:
- 181-2703
- Mfr. Part No.:
- 82334731
- Brand:
- Crouzet
17 In stock for dispatch same day
Not available for next day delivery
Added
Price Each
Kr. 1 513,49
(exc. VAT)
Kr. 1 891,86
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 513,49 |
5 - 9 | Kr. 1 437,92 |
10 - 24 | Kr. 1 362,13 |
25 - 49 | Kr. 1 286,56 |
50 + | Kr. 1 210,77 |
- RS Stock No.:
- 181-2703
- Mfr. Part No.:
- 82334731
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Single-directional synchronous geared motors 0.42 W - 0.5 Nm
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.
These geared motors have a non-return system to prevent problems occurring when stopping.
Specifications
Attribute | Value |
---|---|
Power Rating | 3 W |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V |
Output Speed | 15 rpm |
Gearhead Type | Spur |
Shaft Diameter | 4mm |
Shaft Length | 10mm |
Width | 55.5mm |
Maximum Output Torque | 0.5 Nm |
Rotation | Anti Clockwise |
Length | 41.65mm |
Depth | 65.9mm |
Dimensions | 41.65 x 55.5 x 65.9 mm |