- RS Stock No.:
- 227-1456
- Mfr. Part No.:
- SD8-0219/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 227-1456
- Mfr. Part No.:
- SD8-0219/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SD8 Motor & LWS Model Gearbox Combinations
Single phase ac capacitor start and run motors, and worm/multispur reduction gearbox combinations
All motors in this range are 240Vac
AC Single Phase and Worm/ Spur Gearbox
Specifications
Attribute | Value |
---|---|
Power Rating | 35 W |
AC Motor Type | Induction |
Supply Voltage | 220 → 240 V |
Phase | 1 |
Output Speed | 0.75 rpm |
Gearhead Type | Spur, Worm |
Shaft Diameter | 15mm |
Shaft Length | 51mm |
Width | 112mm |
Maximum Output Torque | 100 Nm |
Length | 250mm |
Rotation | Reversible |
Depth | 134mm |
Dimensions | 250 x 112 x 134 mm |