- RS Stock No.:
- 217-6456
- Mfr. Part No.:
- 1FK2104-5AK10-1MA0
- Brand:
- Siemens
Available to back order for despatch 03.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 12 509,75
(exc. VAT)
Kr. 15 637,19
(inc. VAT)
Units | Per unit |
1 + | Kr. 12 509,75 |
- RS Stock No.:
- 217-6456
- Mfr. Part No.:
- 1FK2104-5AK10-1MA0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens AC motor is permanent-magnet synchronous motor with natural cooling. This high dynamic motor has rated speed of 6000rpm and rated torque of 1.70Nm.
Connection type: OCC for S210
Connection size: M17
Static torque: 2.40Nm
Shaft extension: Fitted key
IP64 rated
Connection size: M17
Static torque: 2.40Nm
Shaft extension: Fitted key
IP64 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 1.07 kW |
AC Motor Type | Synchronous |
Supply Voltage | 480 V |
Mounting Type | Flange Mount |
Series | 1FK2104 |