- RS Stock No.:
- 217-6489
- Mfr. Part No.:
- 1FL6042-2AF21-1MA1
- Brand:
- Siemens
Available to back order for despatch 18.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 5 737,27
(exc. VAT)
Kr. 7 171,59
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 737,27 |
- RS Stock No.:
- 217-6489
- Mfr. Part No.:
- 1FL6042-2AF21-1MA1
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens AC motor is permanent-magnet synchronous motor with natural cooling. This high dynamic motor has rated speed of 3000rpm and rated torque of 2.39Nm.
Connection type: Cable outlet
Static torque: 2.39Nm
Shaft extension: Feather key
IP65 rated
Static torque: 2.39Nm
Shaft extension: Feather key
IP65 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 750 W |
AC Motor Type | Synchronous |
Supply Voltage | 230 V |
Mounting Type | Flange Mount |
Series | 1FL6042 |