- RS Stock No.:
- 733-2231
- Mfr. Part No.:
- M3KP 132SMD-4 B3
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 733-2231
- Mfr. Part No.:
- M3KP 132SMD-4 B3
- Brand:
- ABB
Legislation and Compliance
Product Details
2 & 4 Pole Flame Proof Foot Mounted Motors
High efficiency motors to meet IE2 regulations
Comparable to old EFF! regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
Comparable to old EFF! regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
Group and Category
Exde IIB T4 for Zone 1 2G
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
AC Motor Type | Induction |
Supply Voltage | 400 V ac |
Phase | 3 |
Output Speed | 1460 rpm @ 380 V (50 Hz) |
Mounting Type | Foot |
Shaft Diameter | 10mm |
Shaft Length | 80mm |
Width | 216mm |
Length | 560mm |
Current Rating | 16.1 A |
Rotation | Reversible |
Maximum Output Torque | 49 Nm |
Dimensions | 560 x 216 x 340 mm |
Depth | 340mm |