- RS Stock No.:
- 886-1749
- Mfr. Part No.:
- DEGL12003
- Brand:
- Storm
Discontinued product
- RS Stock No.:
- 886-1749
- Mfr. Part No.:
- DEGL12003
- Brand:
- Storm
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Storm AXS Electromagnetic Door/Gate Lock
Storm AXS electromagnetic door/gate lock series are robust weather resistant mag-locks that are ideal for installation on external doors or perimeter gates. Unlike conventional locks Storm AXS surface mounted mag-locks require minimal modification of doors or frames and are ideal for all types of doors, including iron doors and gates, glass doors or doors surrounded by glass panels. Installation is quick and easy using basic tools (no carpentry skills required). Doors and frames are not weakened or compromised during installation. The installed lock is discreet but very secure.
The lock is supplied complete with fixing brackets, armature plates and comprehensive installation instructions for both inward and outward opening doors and gates.
The lock is supplied complete with fixing brackets, armature plates and comprehensive installation instructions for both inward and outward opening doors and gates.
Rated for continuous use in exposed outdoor environments
Dual Voltage 500mA / 12VDC and 250mA / 24VDC
Supplied complete with armature and fixing hardware
Integral voltage spike suppressor
Dual Voltage 500mA / 12VDC and 250mA / 24VDC
Supplied complete with armature and fixing hardware
Integral voltage spike suppressor
Specifications
Attribute | Value |
---|---|
Accessory Type | Door/Gate Lock |
For Use With | All Type of Doors, Storm-AXS Emergency Override Switch, Storm-AXS Power Supply, Storm-AXS Strike Master Keypads, Storm-AXS Touch-Free Exit Switch |