Linear Technology LTC1562CG#PBF, Active Filter, Universal Filter, 2nd Order Continuous Time, 20-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Universal Filter
Maximum Order 2nd
Architecture Continuous Time
Power Supply Type Dual, Single
Typical Single Supply Voltage 4.75 → 10.5 V
Typical Dual Supply Voltage ±2.375 → ±5V
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.33 x 5.38 x 1.78mm
Height 1.78mm
Operating Temperature Range 0 → +70 °C
Width 5.38mm
Minimum Operating Temperature 0 °C
Length 7.33mm
Maximum Operating Temperature +70 °C
Discontinued product
Related Products
Continuous-TIme Filter - No Clock, No Clock Noise. ...
Description:
Continuous-TIme Filter - No Clock, No Clock Noise. Implement Butterworth, Chebyshev, Bessel and Other Filter Responses. Lowpass, Bandpass Outputs. Operate from a Single +5V Supply or Dual ±5V Supplies. Design Software AvailableMAX274 Evaluation Kit Available8th-Order-Four 2nd-Order Sections (MAX274)4th-Order-Two ...
Continuous-Time Filter - No Clock, No Clock Noise. ...
Description:
Continuous-Time Filter - No Clock, No Clock Noise. Implement Butterworth, Chebyshev, Bessel and Other Filter Responses. Lowpass, Bandpass Outputs. Operate from a Single +5V Supply or Dual ±5V Supplies. Design Software AvailableMAX274 Evaluation Kit Available8th-Order-Four 2nd-Order Sections (MAX274)4th-Order-Two ...
The MCP2542FD CAN transceiver is designed for high-speed ...
Description:
The MCP2542FD CAN transceiver is designed for high-speed CAN FD applications up to 8Mbps communication speed. The maximum propagation delay was improved to support longer bus length.The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, ...
Multi-port I/O expanders from Cypress Semiconductor with on-board ...
Description:
Multi-port I/O expanders from Cypress Semiconductor with on-board user accessible EEPROM and several PWM outputs. I2C interface logic electrically compatible with SMBus. Up to 20 (CY8C9520A), 40 (CY8C9540A), or 60 (CY8C9560A) I/O data pins independently configurable as inputs, outputs,Bi-directional input/outputs, ...