Lapp Cable 4 Core Screened Polyurethane PUR Sheath Actuator/Sensor Cable, 1.5 mm² CSA

  • RS Stock No. 800-3218
  • Mfr. Part No. 0027966
  • Brand Lapp Cable
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Ölflex Servo 796CP

The Ölflex Servo 796CP cable allows much faster speed and accelerations which increases the economic efficiency of machines and is also slimmer and space saving. Ideal for use with servomotor drive systems from leading manufacturers. The cables modified design of the control core pairs means that the longitudinal voltage drop is lower. It also permits considerably higher operating voltages in the auxiliary circuits

Features and Benefits

• Extra-fine wire strand made of bare copper wires (class 6)
• Core insulation: polypropylene (PP)
• Individual design depending on the item: power cores with or without one pair, or with two control core pairs, in pairs, with screening, twisted together in short lay lengths
• Non-woven wrapping
• Tinned-copper braiding
• PUR outer sheath, orange (RAL 2003)
• Dynamic performance in power chains: Acceleration up to 50 m/s². Travel speeds up to 5 m/s. Travel distances up to 100 m.
• Low-capacitance design: this may result in lower EMI interference, depending on the drive’s electrical operating conditions.
• Halogen-free materials
• Flame retardancy: UL/CSA

Applications

• Connecting cable between servo controller and motor
• In power chains or moving machine parts
• For use in assembling and pick-and-place machinery
• Wet areas of machine tools and transfer lines
• Assembly lines, production lines
• All kinds of machines
• Dynamic motion sequences

Standards

UL, CSA, VW-1, FT1, EN60332-1-2, VDE

Specifications
Attribute Value
Number of Cores 4
Cross Sectional Area 1.5 mm²
Screened/Unscreened Screened
Outer Diameter 30.9mm
Screen Type Copper Braid
Voltage Rating 1 kV, 600 V
Sheath Material Polyurethane PUR
American Wire Gauge 15 AWG
Cable Shape Twisted Pair
Earth Cable Yes
Insulation Material PP
Sheath Colour Orange
Minimum Bend Radius 4 x D
Conductor Material Copper
Oil Resistant Yes
Maximum Operating Temperature +90°C
Minimum Operating Temperature -40°C
Discontinued product
Related Products
CAELIFLEX® cables are mainly used for wiring machine ...
Description:
CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation. • Unshielded flexible control cables – black numbered + G / Y• Assembly: spiral ...
Chainflex® PVC control cable CF 140 is designed ...
Description:
Chainflex® PVC control cable CF 140 is designed for medium load requirements. • Preferably indoor operations• Shielded• Especially for freely suspended travel distances, but also for gliding applications up to 50 m• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, ...
Chainflex® PVC control cable is designed for medium ...
Description:
Chainflex® PVC control cable is designed for medium load requirements. • Silicon-free• Without influence of oil• Not shielded• Torsion resistant• Preferably indoor applications• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1• Freely suspended travel distances ...
Chainflex® PVC Control Cable CF 5 is used ...
Description:
Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes. • Preferably indoor applications, but also outdoor ones at temperatures +5 ...