- RS Stock No.:
- 242-4975
- Mfr. Part No.:
- HTC35SL
- Brand:
- Electrolube
70 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 335,28
(exc. VAT)
Kr. 419,10
(inc. VAT)
Units | Per unit |
1 + | Kr. 335,28 |
- RS Stock No.:
- 242-4975
- Mfr. Part No.:
- HTC35SL
- Brand:
- Electrolube
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Thermal Conductivity | 0.9 W/mK |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -50°C |
Pack Size | 35 ml |
Operating Temperature Range | -50 → +130 °C |
- RS Stock No.:
- 242-4975
- Mfr. Part No.:
- HTC35SL
- Brand:
- Electrolube