- RS Stock No.:
- 235-7041
- Mfr. Part No.:
- V.TB500F
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-7041
- Mfr. Part No.:
- V.TB500F
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
The Facoms pneumatic tire grinder with 36kW of motor power and used to prepare the inside of a tire before repair. To be used with self-tightening or key chuck, diameter 3/8 x 24 mm.
Rear exhaust
Minimum hose diameter 10 mm
Noise level: 88 dB(A)
Operating pressure 6.2 bar
Idle speed of 4000 rpm
Low speed ideal to prepare rubber surfaces
Minimum hose diameter 10 mm
Noise level: 88 dB(A)
Operating pressure 6.2 bar
Idle speed of 4000 rpm
Low speed ideal to prepare rubber surfaces
Specifications
Attribute | Value |
---|---|
Grinder Type | Angle Grinder |
Speed | 4000rpm |