Testo Vane Probe for 445 Series

  • RS Stock No. 327-3576
  • Mfr. Part No. 0628 0005
  • Brand Testo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

testo 445 Service Device

Multi-functional measurement technology for recording temperature, relative humidity, dew point, absolute humidity, humidity level, enthalpy, all types of current measurement, pressure and indoor air quality
Automatic mean calculation and volume current determination
Automatic assignment of channel cross-section for measurement
Internal measurement memory
Filter change monitoring using differential pressure measurement
Monitor indoor air quality with CO2 probe
Supplied with Top Safe, batteries and instruction manual

Specifications
Attribute Value
Accessory Type Vane Probe
For Use With 445 Series
Discontinued product
Related Products
1.5m long highly flexible test lead. One end ...
Description:
1.5m long highly flexible test lead. One end has Ø 4mm test probe with spring loaded Multilam™, and the other end has in-line Multilam™ plug with rigid insulating sleeve. Supplied with protective cap. Cable insulation is thermoplastic elastomer TPE. It ...
5 different probes covering a wide range of ...
Description:
5 different probes covering a wide range of applications.Maximum current measurement coverage up to 6000 Amps.Maximum voltage insulation up to 10 kV peak.Connect to a wall plug or use with batteries.Low loading of the circuit under test.Wide coil operating temperature ...
Teledyne Le. Croy's brilliant range of current probes ...
Description:
Teledyne Le. Croy's brilliant range of current probes are built with high accuracy, versatility and reliability in mind. Designed with Hall effect and transformer technology, these probes make effortless tools for testing AC, DC and impulse current measurements. The current ...
The Fluke magnetic probe tips for voltage test ...
Description:
The Fluke magnetic probe tips for voltage test leads come with 4mm banana connectors. The magnetic tip provides contact to a ferromagnetic metal surface in areas with limited access such as the carbon steel screws on RCDs or circuit breakers. ...