- RS Stock No.:
- 235-6274
- Mfr. Part No.:
- VR.SZ300F2
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-6274
- Mfr. Part No.:
- VR.SZ300F2
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- TW
Product Details
The Facom titanium ratchet has a drive size of 1/2 inch. It has dust tight titanium head for increased life time and bimaterial composite ergonomic casing resistant to acids and solvents. It has soft trigger for excellent speed control.
High performance 350 rpm motor delivering 88 N.m torque
Direction reversal knob near the handle
Direction reversal knob near the handle
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Air Tool Type | Air Ratchet |
Maximum Torque | 88Nm |
Speed | 350rpm |
Model Number | VR.SZ300F2 |