- RS Stock No.:
- 132-340
- Mfr. Part No.:
- MAL215371109E3
- Brand:
- Vishay
340 In stock for same day dispatch
Added
Price Each (In a Pack of 20)
Kr. 5,638
(exc. VAT)
Kr. 7,048
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | Kr. 5,638 | Kr. 112,76 |
100 - 180 | Kr. 3,218 | Kr. 64,36 |
200 - 480 | Kr. 2,822 | Kr. 56,44 |
500 - 980 | Kr. 2,668 | Kr. 53,36 |
1000 + | Kr. 2,602 | Kr. 52,04 |
*price indicative |
- RS Stock No.:
- 132-340
- Mfr. Part No.:
- MAL215371109E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
153 CRV Series
General purpose long life SMT capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 5.3mm |
Height | 5.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Series | 153 CRV |
Equivalent Series Resistance | 3Ω |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 5 μA |
Ripple Current | 26mA |