Panasonic 3300 μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

Kr. 1 118,85

(exc. VAT)

Kr. 1 398,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 15 June 2026
  • Plus 500 unit(s) shipping from 03 August 2026
  • Plus 500 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200Kr. 22,377Kr. 1 118,85
250 - 450Kr. 21,482Kr. 1 074,10
500 +Kr. 20,137Kr. 1 006,85

*price indicative

RS Stock No.:
108-1343
Mfr. Part No.:
EEUFC1V332
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

3300μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Height

35.5mm

Length

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Capacitor Ripple Current

3.7A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200

Series

FC-A

Tolerance

±20 %

Leakage Current

3μA

Equivalent Series Resistance ESR

15mΩ

Dissipation Factor

200%

Panasonic FC-A Series Aluminium Electrolytic Capacitor, 3300μF Capacitance, 35V DC Voltage - EEUFC1V332


This aluminium electrolytic capacitor offers a robust solution for power supply applications. With a capacitance of 3300 μF and a voltage rating of 35V DC, it is designed for use in various industries. Its dimensions, measuring 18mm in diameter and 35.5mm in height, make it suited for radial through-hole mounting, ensuring versatility in installation.

Features & Benefits


• Provides reliable capacitance for stable power supply

• Operates efficiently within -55 °C to +105 °C temperature range

• Features a low equivalent series resistance of 15 mΩ

• Ensures a long lifespan of up to 5000 hours

• Designed for minimal leakage current at 3 μA

• Ideal choice for high ripple current applications at 3.68 A

Applications


• Suitable for automation control circuits

• Utilised in power supply units for electronic devices

• Effective in filter in audio and communication systems

• Recommended for use in power management systems

What is the significance of the low ESR in this component?


The low equivalent series resistance improves performance by reducing energy loss during operation, enhancing efficiency and thermal stability in high-frequency applications.

How does the temperature range affect its performance?


The wide operating temperature range ensures consistent performance in both extreme cold and heat, making it suitable for diverse environmental conditions in industrial applications.

What type of mounting is compatible with this capacitor?


It is designed for radial through-hole mounting, facilitating easy integration into various printed circuit board (PCB) designs.

How does capacitance Value impact circuit design?


A capacitance of 3300 μF provides substantial energy storage, supporting demanding applications that require stable voltage or smoothing ripples in power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy