Nippon Chemi-Con 33000μF Electrolytic Capacitor 10V dc, Snap-In - EKMH100VSN333MQ45S
- RS Stock No.:
- 144-3917
- Mfr. Part No.:
- EKMH100VSN333MQ45S
- Brand:
- Nippon Chemi-Con
View all Aluminium Capacitors
In stock for same day dispatch
Price Each (In a Bag of 50)
kr 47,106
(exc. VAT)
kr 58,882
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 50 | kr 47,106 | kr 2 355,30 |
100 + | kr 44,627 | kr 2 231,35 |
*price indicative |
- RS Stock No.:
- 144-3917
- Mfr. Part No.:
- EKMH100VSN333MQ45S
- Brand:
- Nippon Chemi-Con
- COO (Country of Origin):
- JP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
Capacitance | 33000µF |
Voltage | 10V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 26.4 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 26.4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Ripple Current | 3.3Arms |
Series | KMH |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 3 mA |
Dissipation Factor | 0.5% |