- RS Stock No.:
- 145-0329
- Mfr. Part No.:
- EKMH350VSN472MP30S
- Brand:
- Nippon Chemi-Con
View all Aluminium Capacitors
In stock for same day dispatch
Price Each (In a Pack of 2)
kr 39,28
(exc. VAT)
kr 49,10
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 2 | kr 39,28 | kr 78,56 |
4 - 8 | kr 33,35 | kr 66,70 |
10 + | kr 27,465 | kr 54,93 |
*price indicative |
- RS Stock No.:
- 145-0329
- Mfr. Part No.:
- EKMH350VSN472MP30S
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
Product Details
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
Capacitance | 4700µF |
Voltage | 35V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 23 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 23mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Polarised | Polar |
Ripple Current | 1.72Arms |
Leakage Current | 3 mA |
Series | KMH |
Tolerance | ±20% |
Dissipation Factor | 0.25% |