Nippon Chemi-Con 1μF Electrolytic Capacitor 400V dc, Through Hole - ESMQ401ELL1R0MF11D
- RS Stock No.:
- 146-8461
- Mfr. Part No.:
- ESMQ401ELL1R0MF11D
- Brand:
- Nippon Chemi-Con
View all Aluminium Capacitors
In stock for same day dispatch
Price Each (In a Bag of 200)
kr 6,804
(exc. VAT)
kr 8,505
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 200 | kr 6,804 | kr 1 360,80 |
400 + | kr 6,566 | kr 1 313,20 |
*price indicative |
- RS Stock No.:
- 146-8461
- Mfr. Part No.:
- ESMQ401ELL1R0MF11D
- Brand:
- Nippon Chemi-Con
- COO (Country of Origin):
- JP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
Capacitance | 1µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.8 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Leakage Current | 4 μA |
Series | SMQ |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 22mArms |
Dissipation Factor | 0.24% |