Nichicon 100 μF Capacitor 100V dc, Through Hole Radial Lead
- RS Stock No.:
- 167-7749
- Mfr. Part No.:
- UPW2A101MHD
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7749
- Mfr. Part No.:
- UPW2A101MHD
- Brand:
- Nichicon
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
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 580mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Series | PW | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 580mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Series PW | ||
Dissipation Factor 8% | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 100 μF Capacitor 100V dc, Through Hole - UPW2A101MHD Radial Lead
- Nichicon 100 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 330 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 15 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 22 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 47 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 100V dc Through Hole Radial Lead