NIC Components 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ220M50V5X11F
- RS Stock No.:
- 169-3606
- Mfr. Part No.:
- NRSZ220M50V5X11F
- Brand:
- NIC Components
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-3606
- Mfr. Part No.:
- NRSZ220M50V5X11F
- Brand:
- NIC Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIC Components | |
Capacitance | 22µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 2500h | |
Tolerance | ±20% | |
Leakage Current | 11 μA | |
Series | NRSZ | |
Ripple Current | 160mA | |
Equivalent Series Resistance | 700mΩ | |
Select all | ||
---|---|---|
Brand NIC Components | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2500h | ||
Tolerance ±20% | ||
Leakage Current 11 μA | ||
Series NRSZ | ||
Ripple Current 160mA | ||
Equivalent Series Resistance 700mΩ | ||
Related links
- NIC Components 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ470M50V6.3X11F
- NIC Components 68μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ680M50V8X11.5F
- NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRE-JL100M50V5X11F
- NIC Components 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ102M50V16X25F
- NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ100M50V5X11F
- NIC Components 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ331M50V10X22F
- NIC Components 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ221M50V10X20F
- NIC Components 100μF Aluminium Electrolytic Capacitor 50V dc Through Hole - NRSZ101M50V10X12.5F