Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
Kr. 1 692,50
(exc. VAT)
Kr. 2 115,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 500 unit(s) ready to ship
- Plus 3 000 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | Kr. 3,385 | Kr. 1 692,50 |
| 1000 - 1000 | Kr. 3,25 | Kr. 1 625,00 |
| 1500 - 2000 | Kr. 3,114 | Kr. 1 557,00 |
| 2500 + | Kr. 2,979 | Kr. 1 489,50 |
*price indicative
- RS Stock No.:
- 170-1081
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Axial, Through Hole | |
| Construction | Cylindrical Can | |
| Height | 13mm | |
| Polarity | Polar | |
| Length | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 48mA | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | RS | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Axial, Through Hole | ||
Construction Cylindrical Can | ||
Height 13mm | ||
Polarity Polar | ||
Length 13mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 48mA | ||
Termination Type Axial | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series RS | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
RS PRO 10 μF Electrolytic Capacitor 63 V DC, Through Hole
This RS PRO general-purpose electrolytic capacitor uses electrolytes to create electrostatic fields and store energy. It's an axial type capacitor, which means the leads come out of either end of its cap.
The product features a safety vent construction that releases the gas to prevent an explosion if the voltage gets too high. The unit is a through-hole component, which means you run its leads through holes in your printed circuit board (PCB) board to install it. This mounting method ensures the capacitor withstands environmental stress well.
You can find electrolytic capacitors like this one used for decoupling and preventing voltage fluctuations in filtering devices and storing power in flash lamps. This product complies with Restriction of Hazardous Substances (RoHS) standards, which assure only minimal amounts of any harmful materials are used to make it.
Features and Benefits
• Capacitance of 10 μF
• Diameter of 6 mm
• Height of 13 mm
• Length of 13 mm
• Dissipation factor of 0.1
• Coefficient variance (CV) of less than or equal to 0.02 or 3 μA at 5 min leakage current
• Lifetime of 1000 h
• Maximum operating temperature of +105°C
• Minimum operating temperature of -40°C
• Through-hole mounting type
• Polarised
• Ripple current of 48 mA
• Electrolytic technology
• Tolerance of ±20%
• Voltage of 63 V DC
Related links
- RS PRO 10 μF Capacitor 63V dc Through Hole Axial
- RS PRO 1 μF Capacitor 63V dc Through Hole Axial
- RS PRO 4.7 μF Capacitor 63V dc Through Hole Axial
- RS PRO 33 μF Capacitor 63V dc Through Hole Axial
- RS PRO 22 μF Capacitor 63V dc Through Hole Axial
- RS PRO 220 μF Capacitor 63V dc Through Hole Axial
- RS PRO 47 μF Capacitor 63V dc Through Hole Axial
- Vishay 22 μF Capacitor 63V dc Through Hole Axial