- RS Stock No.:
- 170-1128
- Brand:
- RS PRO
3000 In stock for same day dispatch
Added
Price Each (In a Bag of 500)
Kr. 4,35
(exc. VAT)
Kr. 5,44
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 500 | Kr. 4,35 | Kr. 2 175,00 |
1000 + | Kr. 4,176 | Kr. 2 088,00 |
*price indicative |
- RS Stock No.:
- 170-1128
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 17mm |
Height | 17mm |
Length | 17mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 385mA |
Tolerance | ±20% |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Polarised | Polar |
Series | RS |
Dissipation Factor | 16% |