RS PRO 10μF Electrolytic Capacitor 63V dc, Through Hole
1000 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 170-1268
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
Units | Per unit | Per Bag* |
1000 - 1000 | kr 0,256 | kr 256,00 |
2000 + | kr 0,233 | kr 233,00 |
*price indicative |
General Purpose Radial 63 to 350V
Attribute | Value |
Capacitance | 10µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Series | RS |
Ripple Current | 51mA |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Dissipation Factor | 10% |