EPCOS 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41231B9228M060
- RS Stock No.:
- 171-3203
- Mfr. Part No.:
- B41231B9228M060
- Brand:
- EPCOS
Subtotal (1 box of 130 units)*
Kr.2 617 55
(exc. VAT)
Kr.3 271 97
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 6 890 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 130 + | Kr. 20,135 | Kr. 2 617,55 |
*price indicative
- RS Stock No.:
- 171-3203
- Mfr. Part No.:
- B41231B9228M060
- Brand:
- EPCOS
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
| Brand | EPCOS | |
| Capacitance | 2200µF | |
| Voltage | 100V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25.4 (Dia.) x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25.4mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Series | B41231 | |
| Tolerance | ±20% | |
| Ripple Current | 3.74A | |
| Polarised | Polar | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 2200µF | ||
Voltage 100V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25.4 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25.4mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Series B41231 | ||
Tolerance ±20% | ||
Ripple Current 3.74A | ||
Polarised Polar | ||
Dissipation Factor 0.15% | ||
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Related links
- EPCOS 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41231B9228M060
- EPCOS 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41231C9228M060
- KEMET 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - PEH536PCG4220M3
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - EKMQ101ELL101MJ16S
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A222MELA
- EPCOS 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41252A9108M060
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225659472E3
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LLS2A222MELB