- RS Stock No.:
- 173-0270
- Brand:
- RS PRO
1000 In stock for same day dispatch
Added
Price Each (In a Bag of 500)
Kr. 1,304
(exc. VAT)
Kr. 1,63
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | Kr. 1,304 | Kr. 652,00 |
*price indicative |
- RS Stock No.:
- 173-0270
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12mm |
Height | 12mm |
Length | 12mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Leakage Current | <lt/>=0.03 CV or 3 μA @ 1 min |
Ripple Current | 39mA |
Tolerance | ±20% |
Polarised | Polar |
Series | RS |
Dissipation Factor | 20% |