- RS Stock No.:
- 173-0282
- Brand:
- RS PRO
- RS Stock No.:
- 173-0282
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31mm |
Height | 31mm |
Length | 31mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Series | RS |
Leakage Current | <lt/>=0.03 CV or 3 μA @ 1 min |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 435mA |
Dissipation Factor | 20% |