- RS Stock No.:
- 173-3384
- Mfr. Part No.:
- UVY0J223MHD
- Brand:
- Nichicon
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Box of 50)
Kr. 28,582
(exc. VAT)
Kr. 35,728
(inc. VAT)
Units | Per unit | Per Box* |
50 - 50 | Kr. 28,582 | Kr. 1 429,10 |
100 + | Kr. 26,583 | Kr. 1 329,15 |
*price indicative |
- RS Stock No.:
- 173-3384
- Mfr. Part No.:
- UVY0J223MHD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 7.5mm |
Leakage Current | 4158 μA |
Ripple Current | 2.28A |
Series | VY |
Tolerance | ±20% |
- RS Stock No.:
- 173-3384
- Mfr. Part No.:
- UVY0J223MHD
- Brand:
- Nichicon