Login / Register to access your benefits
Recently searched

    Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225959471E3

    Bulk discount available

    Subtotal (1 unit)*

    Kr.231 55 

    (exc. VAT)

    Kr.289 44 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 21. desember 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4Kr. 231,55
    5 - 9Kr. 185,33
    10 - 24Kr. 173,66
    25 - 49Kr. 162,10
    50 +Kr. 150,44

    *price indicative

    RS Stock No.:
    174-0528
    Mfr. Part No.:
    MAL225959471E3
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Capacitance

    470µF

    Voltage

    500V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    36 Dia. x 62mm

    Height

    62mm

    Minimum Operating Temperature

    -40°C

    Diameter

    36mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    3000h

    Lead Pitch

    10mm

    Series

    259 PHM-SI

    Ripple Current

    2.7A

    Tolerance

    ±20%

    Leakage Current

    2.35 mA

    Polarised

    Polar

    Equivalent Series Resistance

    300mΩ

    Related links