Panasonic 1000 μF Capacitor 25V dc, Through Hole - EEUFP1E102 Radial Lead

Subtotal (1 bag of 200 units)*

Kr. 1 381,00

(exc. VAT)

Kr. 1 726,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +Kr. 6,905Kr. 1 381,00

*price indicative

RS Stock No.:
179-3153
Mfr. Part No.:
EEUFP1E102
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

1000μF

Voltage

25V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

3A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

4000 h

Lead Pitch

5mm

Leakage Current

250μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

50mΩ

Series

FP

Dissipation Factor

0.14%

COO (Country of Origin):
MY
Features

High ripple current (2 to 2.5 times as high as FC series)

Large capacitance (Up to 60 % larger than FC series)

Endurance : 105 °C 4000 h to 5000 h

Related links