RS PRO 4.7 μF Capacitor 450V dc, Radial, Through Hole Radial Lead

Bulk discount available

Subtotal (1 pack of 25 units)*

Kr. 92,025

(exc. VAT)

Kr. 115,025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 19 May 2026
  • Plus 900 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75Kr. 3,681Kr. 92,03
100 - 225Kr. 3,377Kr. 84,43
250 - 475Kr. 3,061Kr. 76,53
500 +Kr. 2,759Kr. 68,98

*price indicative

RS Stock No.:
181-5526
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

4.7μF

Voltage

450V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

16mm

Length

16mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Capacitor Ripple Current

93mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Leakage Current

3μA

Automotive Standard

No

Series

LPS

Tolerance

±20 %

Dissipation Factor

17%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 4.7μF, at a rated voltage of 450VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 8mm

• Dissipation factor is 17%

• Height is 16mm

• Lead pitch is 3.5mm

• Leakage current is 3μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 93mA

• Working voltage is 450VDC

Applications


• Communication equipment

• Industrial measuring instruments

• Switching power supply

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links