Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEHAZF1E271B
- RS Stock No.:
- 210-5714
- Mfr. Part No.:
- EEHAZF1E271B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
Kr.33 11
(exc. VAT)
Kr.41 388
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 410 unit(s) shipping from 10. november 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | Kr. 16,555 | Kr. 33,11 |
| 10 - 48 | Kr. 11,44 | Kr. 22,88 |
| 50 - 98 | Kr. 7,495 | Kr. 14,99 |
| 100 - 248 | Kr. 7,15 | Kr. 14,30 |
| 250 + | Kr. 6,235 | Kr. 12,47 |
*price indicative
- RS Stock No.:
- 210-5714
- Mfr. Part No.:
- EEHAZF1E271B
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Capacitance | 270µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Hybrid | |
| Dimensions | 10 (Dia.) x 9.5 x 0.6mm | |
| Length | 9.5mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +150°C | |
| Lead Pitch | 5mm | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | ZF-A | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 270µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 10 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series ZF-A | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Panasonic ZF series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 150μF of capacitance which size code is F and has and ultra low ESR between 20 mΩ and 40 mΩ.
High temperature compared with ZC series
High-withstand voltage (to 63 V), low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
High-withstand voltage (to 63 V), low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
Related links
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZF1E271B
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZK1E471B
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZS1E471B
- Panasonic 560μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZS1E561B
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E221B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZA1E331B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZKE331UB