Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Radial - EEHAZF1H101B Radial Lead

Bulk discount available

Subtotal (1 tape of 2 units)*

Kr. 42,79

(exc. VAT)

Kr. 53,488

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 776 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 8Kr. 21,395Kr. 42,79
10 - 48Kr. 14,815Kr. 29,63
50 - 98Kr. 9,665Kr. 19,33
100 - 248Kr. 9,21Kr. 18,42
250 +Kr. 8,12Kr. 16,24

*price indicative

Packaging Options:
RS Stock No.:
210-5716
Mfr. Part No.:
EEHAZF1H101B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

50V dc

Mount Type

Radial

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Length

9.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

900mA

Maximum Operating Temperature

150°C

Width

10mm

Standards/Approvals

RoHS

Lifetime

1000 h (Endurance), 2000 h (Load)

Lead Pitch

5mm

Leakage Current

50μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Series

ZF-A

Equivalent Series Resistance ESR

28mΩ

Dissipation Factor

8%

COO (Country of Origin):
JP

Panasonic ZF-A Series Aluminium Electrolytic Capacitor, 100 μF Capacitance, 50V DC Voltage - EEHAZF1H101B


This aluminium electrolytic capacitor is designed for applications requiring high reliability and performance. With a capacitance of 100μF and a voltage rating of 50 V DC, this radial through hole capacitor measures 10mm in diameter and 9.5mm in length. It is engineered with hybrid capacitor technology, making it suitable for various electronic and automotive applications.

Features & Benefits


• Utilises hybrid capacitor technology for enhanced efficiency
• Rated for maximum operating temperatures of up to +150°C
• Delivers low leakage current at just 50μA
• Offers a ripple current rating of 900mA for stable performance
• AEC-Q200 certified to ensure automotive-grade reliability
• Tolerance of ±20% for precise capacitance values

Applications


• Used in automotive requiring capacitors for power management
• Ideal for high-temperature environments in electronic circuits
• Effective in switching power supplies for stable voltage regulation
• Common in consumer electronics for efficient power storage
• Suitable for signal processing in automation systems

What is the significance of the low leakage current in this component?


The low leakage current of 50μA ensures that minimal energy is wasted when the capacitor is idle, enhancing overall system efficiency, especially in battery-operated devices.

How does the ripple current rating affect performance in circuits?


A higher ripple current rating, such as 900mA, allows the capacitor to handle fluctuating loads without performance degradation, making it reliable for stabilising voltage in power supply applications.

What conditions support the use of this capacitor in various environments?


This component operates effectively between the temperatures of -55°C and +150°C, making it suitable for both extreme cold and high-heat applications, typical in automotive and industrial settings.

How does AEC-Q200 certification impact usability?


AEC-Q200 certification indicates that the capacitor has been tested to meet stringent automotive standards, ensuring reliability and longevity in critical applications within vehicles.

What mounting type is recommended for optimal performance?


The radial through hole mounting type is recommended, as it provides robust electrical connections and mechanical stability, essential for performance in high-vibration environments.

Related links