Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEHAZT1E221B Radial Lead
- RS Stock No.:
- 210-5764
- Distrelec Article No.:
- 304-24-111
- Mfr. Part No.:
- EEHAZT1E221B
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
Kr. 28,55
(exc. VAT)
Kr. 35,688
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 948 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | Kr. 14,275 | Kr. 28,55 |
| 20 - 98 | Kr. 10,805 | Kr. 21,61 |
| 100 - 248 | Kr. 6,765 | Kr. 13,53 |
| 250 - 498 | Kr. 6,59 | Kr. 13,18 |
| 500 + | Kr. 6,425 | Kr. 12,85 |
*price indicative
- RS Stock No.:
- 210-5764
- Distrelec Article No.:
- 304-24-111
- Mfr. Part No.:
- EEHAZT1E221B
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.9A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 55μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Series | ZT-A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Length 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.9A | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Leakage Current 55μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 22mΩ | ||
Series ZT-A | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 470μF of capacitance which size code is G12 and has and ultra low ESR between 16 mΩ and 32 mΩ.
Endurance 4000 h at 125 ℃ (High ripple current)
Taping products for automatic insertion
AEC-Q200 compliant
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEHAZC1E221B Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEHAZE1E221B Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E470 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 33 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead