Panasonic 100 μF Capacitor 25 V dc, Surface Mount Solder

Subtotal (1 reel of 1000 units)*

Kr. 4 430,00

(exc. VAT)

Kr. 5 540,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +Kr. 4,43Kr. 4 430,00

*price indicative

RS Stock No.:
249-1271
Mfr. Part No.:
EEEFK1E101AV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

100μF

Mount Type

Surface Mount

Packaging

Tape

Polarity

Polar

Length

6.2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

FK SMD

Automotive Standard

AEC-Q200

Tolerance ±

20%

Ripple Current

300mA

Leakage Current

3μA

Dissipation Factor

0.14%

COO (Country of Origin):
JP
The Panasonic aluminum electrolytic capacitors available in different series. FK series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 35 V. Capacitance range 47 μF to 6800 μF.

Endurance 105 °C 2000 h

Low impedance

Miniaturized

Vibration proof product

AEC-Q200 compliant

RoHS compliant

Related links