Vishay 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL217250471E3

Subtotal (1 bag of 2 units)*

Kr.9 09 

(exc. VAT)

Kr.11 362 

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 250 unit(s), ready to ship
Units
Per unit
Per Bag*
2 +Kr. 4,545Kr. 9,09

*price indicative

RS Stock No.:
261-0239
Mfr. Part No.:
MAL217250471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Automotive Standard

AEC-Q200

Series

172 RLX

COO (Country of Origin):
AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.

AEC-Q200 qualified
Charge and discharge proof

Related links