EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - B41896D5108M000

Subtotal (1 box of 250 units)*

Kr.2 597 25 

(exc. VAT)

Kr.3 246 50 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +Kr. 10,389Kr. 2 597,25

*price indicative

RS Stock No.:
261-0695
Mfr. Part No.:
B41896D5108M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1mF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 20mm

Maximum Operating Temperature

+105°C

Series

B41888

Automotive Standard

AEC-Q200

The EPCOS aluminium electrolytic capacitor is a long life grade capacitor. This capacitor has radial leads and high ripple current capability.

High reliability
Low ESR
RoHS compatible
Applicable in automotive electronics

Related links