Wurth Elektronik 470 μF Capacitor 200 V dc, Snap-in
- RS Stock No.:
- 275-9175
- Mfr. Part No.:
- 861011084009
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
Kr. 31,46
(exc. VAT)
Kr. 39,32
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 114 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 31,46 |
| 10 - 19 | Kr. 29,29 |
| 20 - 49 | Kr. 26,88 |
| 50 + | Kr. 23,45 |
*price indicative
- RS Stock No.:
- 275-9175
- Mfr. Part No.:
- 861011084009
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 200 V dc | |
| Mount Type | Snap-in | |
| Polarity | Negative | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25 mm | |
| Capacitor Ripple Current | 2.1 A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH and RoHS | |
| Lifetime | 2000 h | |
| Tolerance | ±20 % | |
| Series | WCAP-AIG8 | |
| Automotive Standard | No | |
| Leakage Current | 1.9mA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 200 V dc | ||
Mount Type Snap-in | ||
Polarity Negative | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25 mm | ||
Capacitor Ripple Current 2.1 A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH and RoHS | ||
Lifetime 2000 h | ||
Tolerance ±20 % | ||
Series WCAP-AIG8 | ||
Automotive Standard No | ||
Leakage Current 1.9mA | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitor has application in filtering, smoothing and energy storage.
Maximum operating temperature of +85 degree Celsius
It comes with wave soldering
Related links
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 861011084009
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 861021084013
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 861021085019
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 861221084006
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 861141084008
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 861011084015
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 861021086027
- Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 200USG2200MEFCSN35X40