Vishay 470 μF Capacitor 63 V dc, Through Hole - MAL202128471E3 Axial

Subtotal (1 reel of 400 units)*

Kr. 9 792,00

(exc. VAT)

Kr. 12 240,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +Kr. 24,48Kr. 9 792,00

*price indicative

RS Stock No.:
280-3302
Mfr. Part No.:
MAL202128471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470μF

Product Type

Capacitor

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Pin Count

2

Termination Type

Axial

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60062, IEC 60068, IEC 60384-4/EN 130300

Lifetime

8000 h

Lead Pitch

35mm

Series

021 ASM

Equivalent Series Resistance ESR

0.287Ω

Tolerance

±20 %

Leakage Current

63μA

Automotive Standard

No

Dissipation Factor

0.08%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links